| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8533.10.00.57 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Type | Network |
| Number of Resistors | 8 |
| Resistance Value (Ohm) | 150 |
| Tolerance | 2% |
| Maximum Voltage Rating (V) | 50 |
| Power Rating (W) | 1.28 |
| Power Rating per Resistor (W) | 0.16 |
| Technology | Thick Film |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Temperature Coefficient (ppm/°C) | ±100 |
| Temperature Range @ Derated Power (°C) | 70 to 125 |
| Circuit Designator | ISOL |
| Termination Style | Gull Wing |
| Number of Terminals | 16 |
| Terminal Pitch (mm) | 1.27 |
| Packaging | Tape and Reel |
| Package Type | SOM |
| Package Shape | Rectangular |
| Package/Case | SOM |
| Product Length (mm) | 11.18 |
| Product Depth (mm) | 7.62 |
| Product Height (mm) | 2.03 |
| Seated Plane Height (mm) | 2.16 |
| Mounting | Surface Mount |