Reduced Price
Amphenol Communications Solutions47746-001LFContacto del conector
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| -65 | |
| 125 | |
| Bulk | |
| 11.68 | |
| 3.53 | |
| 3.05 | |
| 18-20 | |
| Cable Mount |
Make the perfect wired connection with this 47746-001LF connector contact from FCI, a simple and effective form of connection binding. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This connector contact has a minimum operating temperature of -65 °C and a maximum of 125 °C. Its wire is 18-20 AWG. This product is 11.68 mm long, 3.05 mm tall and 3.53 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
