Amphenol Communications Solutions47564-000LFContacto del conector
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 3 | |
| 2 | |
| -65 | |
| 125 | |
| Tape and Reel | |
| 11.68 | |
| 2.92 | |
| 2.67 | |
| PV® | |
| 28-32 | |
| Cable Mount |
Never worry about a loose connection again with this 47564-000LF connector contact from FCI. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This connector contact has an operating temperature range of -65 °C to 125 °C. Its wire is 28-32 AWG. It uses the crimp termination method. This product is 11.68 mm long, 2.67 mm tall and 2.92 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
