Amphenol Communications Solutions47439-000LFContacto del conector
PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 3 | |
| 2 | |
| -40 | |
| 105 | |
| 1000 | |
| Tape and Reel | |
| 11.68 | |
| 3.53 | |
| 3.05 | |
| PV® | |
| 22-26 | |
| Cable Mount |
Need a strong connection for your wires? This 47439-000LF connector contact from FCI is the most traditional form of connections binding. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This connector contact has a minimum operating temperature of -65 °C and a maximum of 125 °C. It uses the crimp termination method. This product is 11.68 mm long, 3.05 mm tall and 3.53 mm deep. Its wire is 22-26 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

