KEMET Corporation46KI310000M1KPelícula del capacitor
Cap Film Suppression X2 0.1uF 560VDC/275VAC PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.1uF | |
| 10% | |
| 560VDC|275VAC | |
| PP | |
| X2 Suppressor Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 18 X 5 X 11 | |
| Straight | |
| -40 | |
| 110 | |
| Bag | |
| 18 | |
| 5 | |
| 11 | |
| 1.35 | |
| 0.6 | |
| 4 | |
| +0.3|-0.5 | |
| +0.2|-0.5 | |
| +0.1|-0.5 | |
| 11 |
This 46KI310000M1K film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 560 VDC|275VAC. This part has a maximum operating temperature of 110 °C. This product is 18 mm long, 11 mm tall and 5 mm deep. The 46KI310000M1K part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. It has a tolerance of 10%. Its capacitance value is 0.1uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

