3M4650-6300Cabezales del conector y receptáculos PCB
Conn Ejector Header HDR 50 POS 2.54mm IDT RA Cable Mount Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 50 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 1.5 | |
| 125VAC | |
| 1000 | |
| -55 | |
| 105 | |
| Box | |
| 88.9 | |
| 8.4 | |
| 27.2 | |
| Cable Mount |
Think of 3M's ejector 4650-6300 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This PL connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a plug type gender. This device has a maximum current rating of 1 A. It uses the idt termination method. This product is 88.9 mm long, 27.2 mm tall and 8.4 mm deep. This connector has an operating temperature of -55 to 105 °C. 4650-6300 is housed in gray glass filled polybutylene terephthalate.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
