Murata Power Solutions46333CMontaje superficial de inductores
Inductor Power Shielded Bobbin Core 33uH 20% 10KHz 1.45A 0.19Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Bobbin Core | |
| Shielded | |
| 33u | |
| 20% | |
| 10K | |
| 1.45 | |
| 1.45 | |
| 0.19 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 4.55 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power 46333C surface mount inductor from Murata Power Solutions is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with bobbin core technology. This product is 7.5 mm long, 4.55 mm tall and 7.5 mm deep. This SMD inductor has a maximum DC current of 1.45 A with a maximum resistance of 190m Ohm. It has an inductance of 33u H. It has a tolerance of 20%. Its test frequency is 10K Hz.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
