Switchcraft46256LFRXInterruptor corredizo
Switch Slide DPDT Flush Slide 3A 125VAC 125VDC Solder Lug Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Flush Slide | |
| DPDT | |
| 3@125VAC | |
| 1000Vrms | |
| 1000 | |
| Black | |
| 0 | |
| 2 | |
| 6.35 | |
| Panel Mount | |
| Solder Lug | |
| 6 | |
| 7.92 | |
| 7.14 | |
| Steel | |
| Straight | |
| -20 | |
| 70 | |
| 35.05 | |
| 13.46 | |
| 7.49 | |
| 35.05 | |
| 13.46 | |
| 15.42 |
The best way to turn on or off your application is by using this 46256LFRX slide switch from Switchcraft. It has a DPDT configuration. This device has a maximum current rating of 3 A @ 125VAC. This slide switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The 46256LFRX slide switch has a solder lug termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 35.05 mm long, 15.42 mm tall and 13.46 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

