Pomona Electronics4619-0Accesorios del conector
Connector Accessories Double Banana Jack Mounting Base Straight Polycarbonate Black
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Mounting Base | |
| Straight | |
| 115 | |
| 22.1 | |
| 9.65 | |
| 4.72 |
Use this threaded mounting base 4619-0 connector accessory from Pomona on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a straight body orientation. This product is 22.1 mm long, 4.72 mm tall and 9.65 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
