Bourns4610X-102-473LFRedes y matrices del resistor

Res Thick Film NET 47K Ohm 2% 1.25W ±100ppm/°C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Pack multiple resistors into a single chip with this 4610X-102-473LF resistor array from Bourns. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.3 W. This product's 5 resistors have a value of 47K Ohm. It has 10 terminals. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm. This product is 25.35 mm long, 5.08 mm tall and 2.49 mm deep. The 4610X-102-473LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology.

Import TariffMay apply to this part

86 piezas: Se puede enviar en 2 días

    Total$0.09Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2329+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      China
      • In Stock: 86 piezas
      • Price: $0.0933

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.