Bourns4610X-102-223LFRedes y matrices del resistor

Res Thick Film NET 22K Ohm 2% 1.25W ±100ppm/°C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Create more space in your circuit design by using this 4610X-102-223LF resistor array developed by Bourns that packs multiple resistors into one IC chip. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.3 W. Its temperature coefficient is ±100 ppm/°C. This product's 5 resistors have a value of 22K Ohm. It has 10 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product's terminal pitch is 2.54 mm. This product is 25.35 mm long, 5.08 mm tall and 2.49 mm deep. The 4610X-102-223LF part has a pin termination style. It has a tolerance of 2%. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C.

1,751 piezas: Se puede enviar en 2 días

    Total$0.13Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2319+
      Manufacturer Lead Time:
      40 semanas
      Country Of origin:
      China
      • In Stock: 1,751 piezas
      • Price: $0.1278

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.