Un 50-75% de rebaja

Bourns4610X-102-151LFRedes y matrices del resistor

Res Thick Film NET 150 Ohm 2% 1.25W ±100ppm/°C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Looking to save space and power in your circuit design? The 4610X-102-151LF resistor array from Bourns gives you a solution by combining multiple resistors into a single chip. Its temperature coefficient is ±100 ppm/°C. This product's 5 resistors have a value of 150 Ohm. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.3 W. It has 10 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25.35 mm long, 5.08 mm tall and 2.49 mm deep. It has a tolerance of 2%. The 4610X-102-151LF part has a pin termination style. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology.

Import TariffMay apply to this part

2 piezas: Se puede enviar mañana

    Total$0.01Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1640+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      China
      • In Stock: 2 piezas
      • Price: $0.0149

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.