Bourns4610X-101-202LFRedes y matrices del resistor

Res Thick Film NET 2K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Use this 4610X-101-202LF resistor array from Bourns to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.2 (1/5) W. This product's 9 resistors have a value of 2K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 10 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25.35 mm long, 5.08 mm tall and 2.49 mm deep. This product's terminal pitch is 2.54 mm. This device is made with thick film technology. The 4610X-101-202LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%.

Import TariffMay apply to this part

3,153 piezas: Se puede enviar mañana

    Total$4.00Price for 32

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2503+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      China
      • In Stock: 3,153 piezas
      • Price: $0.1250

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.