Un 50-75% de rebaja
Murata Power Solutions46104CMontaje superficial de inductores
Inductor Power Shielded Bobbin Core 100uH 20% 10KHz 0.86A 0.5Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Bobbin Core | |
| Shielded | |
| 100u | |
| 20% | |
| 10K | |
| 0.86 | |
| 0.86 | |
| 0.5 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 4.55 |
An ideal space-saving electronic component is this power 46104C surface mount inductor from Murata Power Solutions. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 860m A with a maximum resistance of 500m Ohm. Its test frequency is 10K Hz. It has an inductance of 100u H. It has a tolerance of 20%. This product is 7.5 mm long, 4.55 mm tall and 7.5 mm deep. This device utilizes bobbin core technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

