Bourns4609X-101-682LFRedes y matrices del resistor

Res Thick Film NET 6.8K Ohm 2% 1.13W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk

Use this 4609X-101-682LF resistor array from Bourns to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating of 1.13 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 6.8K Ohm. It has 9 terminals. This product comes packaged in bulk, so the parts will be stored loosely. The 4609X-101-682LF part has a pin termination style. This product is 22.81 mm long, 5.08 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology. It has a tolerance of 2%.

Import TariffMay apply to this part

6 piezas: Se puede enviar mañana

    Total$0.01Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1712+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      China
      • In Stock: 6 piezas
      • Price: $0.0135

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.