Un 10-25% de rebaja

Bourns4609X-101-330LFRedes y matrices del resistor

Res Thick Film NET 33 Ohm 1 Ohm 1.13W ±250ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk

Use this 4609X-101-330LF resistor array from Bourns to conserve space by packing multiple resistors into one IC chip. Its temperature coefficient is ±250 ppm/°C. This dependable part has a power rating of 1.13 W and a power rating per resistor of 0.2 (1/5) W. This product's 8 resistors have a value of 33 Ohm. It has 9 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 22.81 mm long, 5.08 mm tall and 2.49 mm deep. This device utilizes thick film technology. The 4609X-101-330LF part has a pin termination style. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

2,330 piezas: Se puede enviar mañana

    Total$56.86Price for 817

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1714+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 2,330 piezas
      • Price: $0.0696

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.