Bourns4609X-101-102LFRedes y matrices del resistor
Res Thick Film NET 1K Ohm 2% 1.13W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 8 | |
| 1K | |
| 2% | |
| 100 | |
| 1.13 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 9 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 22.81 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Create more space in your circuit design by using this 4609X-101-102LF resistor array developed by Bourns that packs multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.13 W and a power rating per resistor of 0.2 (1/5) W. This product's 8 resistors have a value of 1K Ohm. It has 9 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 22.81 mm long, 5.08 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. The 4609X-101-102LF part has a pin termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

