Más Buscadas
Bourns4609X-101-101LFRedes y matrices del resistor
Res Thick Film NET 100 Ohm 2% 1.13W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 8 | |
| 100 | |
| 2% | |
| 100 | |
| 1.13 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 9 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 22.81 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Downsize multiple resistors onto a single chip with the 4609X-101-101LF resistor array, developed by Bourns. This dependable part has a power rating of 1.13 W and a power rating per resistor of 0.2 (1/5) W. This product's 8 resistors have a value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. It has 9 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This device is made with thick film technology. The 4609X-101-101LF part has a pin termination style. This product's terminal pitch is 2.54 mm. This product is 22.81 mm long, 5.08 mm tall and 2.49 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

