Bourns4609M-101-103LFRedes y matrices del resistor
Res Thick Film NET 10K Ohm 2% 1.35W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 8 | |
| 10K | |
| 2% | |
| 100 | |
| 1.35 | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 9 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 22.81 | |
| 2.49 | |
| 6.35 | |
| 6.35 | |
| Through Hole |
If you're looking to conserve space in your circuit design, then this 4609M-101-103LF resistor array from Bourns will save you valuable space by packing multiple resistors into one IC chip. This product's 8 resistors have a value of 10K Ohm. This dependable part has a power rating of 1.35 W and a power rating per resistor of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. It has 9 terminals. This product comes packaged in bulk, so the parts will be stored loosely. The 4609M-101-103LF part has a pin termination style. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. This product is 22.81 mm long, 6.35 mm tall and 2.49 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

