Un 50-75% de rebaja

Bourns4608X-AP1-472LFRedes y matrices del resistor

Res Thick Film NET 4.7K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Ammo

Conserve space and power by adopting this 4608X-AP1-472LF resistor array from Bourns, allowing multiple configurations of resistors to be downsized into an IC. This product's 7 resistors have a value of 4.7K Ohm. This dependable part has a power rating of 1 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. This product's terminal pitch is 2.54 mm. This product is 20.27 mm long, 5.08 mm tall and 2.49 mm deep. It has a tolerance of 2%. The 4608X-AP1-472LF part has a pin termination style. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1000 Minimum 5000
  • Manufacturer Lead Time:
    15 semanas
    • Price: $0.1590
    1. 5000+$0.1590
    2. 7000+$0.1574
    3. 10000+$0.1555
    4. 12000+$0.1537
    5. 24000+$0.1500

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.