Bourns4608X-101-223LFRedes y matrices del resistor

Res Thick Film NET 22K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Pack multiple resistors into a single chip with this 4608X-101-223LF resistor array from Bourns. This product's 7 resistors have a value of 22K Ohm. This dependable part has a power rating of 1 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. The 4608X-101-223LF part has a pin termination style. This product's terminal pitch is 2.54 mm. This product is 20.27 mm long, 5.08 mm tall and 2.49 mm deep.

1,000 piezas: Se puede enviar en 2 días

    Total$84.90Price for 1000

    • (1000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2425+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      China
      • In Stock: 1,000 piezas
      • Price: $0.0849

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.