Bourns4607X-101-474LFRedes y matrices del resistor
Res Thick Film NET 470K Ohm 2% 0.88W ±100ppm/°C BUS Conformal Coated 7-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 6 | |
| 470K | |
| 2% | |
| 100 | |
| 0.88 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 7 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 17.73 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their 4607X-101-474LF resistor array, essentially an IC chip with multiple resistors built in. This dependable part has a power rating of 0.88 W and a power rating per resistor of 0.2 (1/5) W. This product's 6 resistors have a value of 470K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 7 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. The 4607X-101-474LF part has a pin termination style. This device utilizes thick film technology. This product's terminal pitch is 2.54 mm. This product is 17.73 mm long, 5.08 mm tall and 2.49 mm deep. It has a tolerance of 2%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

