Bourns4606X-101-224LFRedes y matrices del resistor

Res Thick Film NET 220K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

This 4606X-101-224LF resistor array by Bourns packs multiple resistors into one IC chip. This dependable part has a power rating of 0.75 (3/4) W and a power rating per resistor of 0.2 (1/5) W. This product's 5 resistors have a value of 220K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 6 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with thick film technology. It has a tolerance of 2%. This product is 15.19 mm long, 5.08 mm tall and 2.49 mm deep. This product's terminal pitch is 2.54 mm. The 4606X-101-224LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

24 piezas: Se puede enviar mañana

    Total$1.70Price for 24

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2216+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      China
      • In Stock: 24 piezas
      • Price: $0.071

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.