Un 10-25% de rebaja
Bourns4606X-101-122LFRedes y matrices del resistor
Res Thick Film NET 1.2K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 5 | |
| 1.2K | |
| 2% | |
| 100 | |
| 0.75 (3/4) | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 6 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 15.19 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Use this 4606X-101-122LF resistor array from Bourns to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating of 0.75 (3/4) W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. This product's 5 resistors have a value of 1.2K Ohm. It has 6 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 15.19 mm long, 5.08 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. The 4606X-101-122LF part has a pin termination style. This device is made with thick film technology. This product's terminal pitch is 2.54 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

