Un 10-25% de rebaja
Bourns4604X-102-222LFRedes y matrices del resistor
Res Thick Film NET 2.2K Ohm 2% 0.5W(1/2W) ±100ppm/°C ISOL Conformal Coated 4-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 2 | |
| 2.2K | |
| 2% | |
| 100 | |
| 0.5 (1/2) | |
| 0.3 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Conformal Coated | |
| Pin | |
| 4 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 10.11 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Downsize multiple resistors onto a single chip with the 4604X-102-222LF resistor array, developed by Bourns. This product's 2 resistors have a value of 2.2K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 0.5 (1/2) W and a power rating per resistor of 0.3 W. It has 4 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.11 mm long, 5.08 mm tall and 2.49 mm deep. This device is made with thick film technology. The 4604X-102-222LF part has a pin termination style. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

