Bourns4604X-102-103LFRedes y matrices del resistor

Res Thick Film NET 10K Ohm 2% 0.5W(1/2W) ±100ppm/°C ISOL Conformal Coated 4-Pin SIP Pin Thru-Hole Bulk

Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their 4604X-102-103LF resistor array, essentially an IC chip with multiple resistors built in. This product's 2 resistors have a value of 10K Ohm. This dependable part has a power rating of 0.5 (1/2) W and a power rating per resistor of 0.3 W. Its temperature coefficient is ±100 ppm/°C. It has 4 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. The 4604X-102-103LF part has a pin termination style. It has a tolerance of 2%. This device is made with thick film technology. This product is 10.11 mm long, 5.08 mm tall and 2.49 mm deep. This product's terminal pitch is 2.54 mm.

Import TariffMay apply to this part

3 piezas: Se puede enviar en 2 días

    Total$0.22Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1738+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      China
      • In Stock: 3 piezas
      • Price: $0.215

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.