Bourns4604X-102-102LFRedes y matrices del resistor

Res Thick Film NET 1K Ohm 2% 0.5W(1/2W) ±100ppm/°C ISOL Conformal Coated 4-Pin SIP Pin Thru-Hole Bulk

Pack multiple resistors into a single chip with this 4604X-102-102LF resistor array from Bourns. This dependable part has a power rating of 0.5 (1/2) W and a power rating per resistor of 0.3 W. This product's 2 resistors have a value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 4 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. The 4604X-102-102LF part has a pin termination style. This product is 10.11 mm long, 5.08 mm tall and 2.49 mm deep. This device utilizes thick film technology. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.