| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Type | Module |
| Protocols Supported | Bluetooth v5.3 (BLE) |
| Processing Unit Type | Microprocessor |
| Maximum Data Rate (Mbps) | 2 |
| Minimum Operating Frequency (MHz) | 2400 |
| Maximum Operating Frequency (MHz) | 2483.5 |
| Typical Sensitivity (dBm) | -106.7 |
| Interface Type | ADC/GPIO/I2C/PDM/PWM/SPI/UART |
| Minimum Operating Supply Voltage (V) | 1.8 |
| Maximum Operating Supply Voltage (V) | 3.8 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Cut Tape |
| Special Features | IoT |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 12.9 |
| Package Length | 15 |
| PCB changed | 31 |
| Supplier Package | SMD Module |
| Pin Count | 31 |