3M45208-620230Cabezales del conector y receptáculos PCB
Conn Ejector Header HDR 8 POS 1.27mm Solder ST Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Center Slot | |
| 1.27 | |
| 0.75 | |
| 125VAC | |
| 1000 | |
| -65 | |
| 125 | |
| Tray | |
| 17.78 | |
| 5.33 | |
| 7.21 | |
| Through Hole |
Reduce safety concerns with this ejector 45208-620230 header connector from 3M which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 125 V. It has a header type gender. Its pitch is 1.27 mm. This is a 2-row connector. This device has a maximum current rating of 2.5 A. The item will be shipped in tray orientation. This connector has an operating temperature of -65 to 125 °C. This product is 17.78 mm long, 7.21 mm tall and 5.33 mm deep. It uses the solder termination method. 45208-620230 is housed in liquid crystal polymer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

