BI Technologies44WR500KLFT7Resistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 500K Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD T/R

Place this 44WR500KLFT7 potentiometer from BI Technologies (TT electronics) at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 500K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 10%. This product is 4.83 mm long, 5.31 mm tall and 3.91 mm deep. The 44WR500KLFT7 part has a j-hook termination style. This part has an operating temperature of -65 to 150 °C. This device is made with cermet technology.

No Stock Available

Quantity Increments of 250 Minimum 500
  • Manufacturer Lead Time:
    15 semanas
    • Price: $3.127
    1. 500+$3.127
    2. 1000+$3.095
    3. 2000+$3.064
    4. 2500+$3.034
    5. 3000+$3.003
    6. 4000+$2.861
    7. 5000+$2.810
    8. 10000+$2.777
    9. 20000+$2.749

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.