BI Technologies44JR2KLFT7Resistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 5.03 X 3.73mm) J-Hook SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 2K | |
| 10% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| J-Hook | |
| Side | |
| 1.42 | |
| 9(Elec) | |
| 1 | |
| 3240 | |
| 200 | |
| Tape and Reel | |
| 4.83 | |
| 5.03 | |
| 3.73 | |
| 0.3 | |
| Surface Mount |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 44JR2KLFT7 potentiometer from BI Technologies (TT electronics) is your solution! This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -65 to 150 °C. The 44JR2KLFT7 part has a j-hook termination style. This product is 4.83 mm long, 3.73 mm tall and 5.03 mm deep. It has a tolerance of 10%. This device is made with cermet technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

