Grayhill44A45-05-1-07NInterruptor giratorio

Switch Rotary SP7T 7 Flatted Shaft Solder Lug 5A 115VAC 28VDC

By giving more than two switch positions, this 44A45-05-1-07N rotary switch from Grayhill gives the ability to expand your design options. It has a SP7T configuration. This device has a maximum current rating of 5 A @ 115VAC. The 44A45-05-1-07N rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 28 VDC. This product is 29.51 mm long, 83.39 mm tall and 31.07 mm deep.

1 pieza: Se puede enviar en 3 días

    Total$118.77Price for 1

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 1 pieza
      • Price: $118.77

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.