| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| Magnetic | |
| Module | |
| NO/NC | |
| 6 | |
| 2 to 7 | |
| -10 | |
| 55 | |
| Plastic | |
| Rectangular | |
| Cable | |
| Mounting | Screw |
| Package Height | 13 mm |
| Package Width | 24.5 mm |
| Package Length | 87.5 mm |
Implement safety measures in your device by monitoring the position of the guard with this 44536-0205 safety interlock switch from Omron. This item should be stored between Powder °C and Aluminum Die Cast °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

