Bourns4420P-2-472Redes y matrices del resistor
Res Thick Film NET 4.7K Ohm 2% 2W ±100ppm/°C BUS Epoxy 20-Pin SOL Gull Wing SMD T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 19 | |
| 4.7K | |
| 2% | |
| 50 | |
| 2 | |
| 0.16 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Epoxy | |
| Gull Wing | |
| 20 | |
| 1.27 | |
| Tape and Reel | |
| SOL | |
| Rectangular | |
| SOL | |
| 12.95 | |
| 10.34 | |
| 2.65 | |
| 2.78 | |
| Surface Mount |
Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their 4420P-2-472 resistor array, essentially an IC chip with multiple resistors built in. This product's 19 resistors have a value of 4.7K Ohm. This dependable part has a power rating of 2 W and a power rating per resistor of 0.16 W. Its temperature coefficient is ±100 ppm/°C. It has 20 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 2%. This product's terminal pitch is 1.27 mm. This product is 12.95 mm long, 2.78 mm tall and 10.34 mm deep. The 4420P-2-472 part has a gull wing termination style. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

