Un 25-50% de rebaja
Bourns4416P-1-331LFRedes y matrices del resistor
Res Thick Film NET 330 Ohm 2% 1.6W ±100ppm/°C ISOL Molded 16-Pin SOL Gull Wing SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 8 | |
| 330 | |
| 2% | |
| 50 | |
| 1.6 | |
| 0.16 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Gull Wing | |
| 16 | |
| 1.27 | |
| Tape and Reel | |
| SOL | |
| Rectangular | |
| SOL | |
| 10.41 | |
| 10.34 | |
| 2.65 | |
| 2.78 | |
| Surface Mount |
By combining multiple resistors into a single chip, the 4416P-1-331LF resistor array, developed by Bourns, can help you save space and power in your circuit design. This dependable part has a power rating of 1.6 W and a power rating per resistor of 0.16 W. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 330 Ohm. It has 16 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 2%. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 1.27 mm. The 4416P-1-331LF part has a gull wing termination style. This product is 10.41 mm long, 2.78 mm tall and 10.34 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

