Un 25-50% de rebaja
Vishay440LD15-RCapacitor cerámico de una capa
Cap Ceramic Suppression X1/Y1 0.0015uF 760VAC/500VAC Y5U 20%( 9.3 X 5.6mm) Radial Disc 9.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.40 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0015uF | |
| 20% | |
| 760VAC|500VAC | |
| Y5U | |
| No | |
| Disc | |
| Radial | |
| 9.5 | |
| X1/Y1 | |
| 2 | |
| 9.3 X 5.6 | |
| -30 | |
| 125 | |
| Bulk | |
| 0.81 | |
| 9.3(Max) | |
| 5.6(Max) | |
| 12.5(Max) | |
| Through Hole |
By adding one of Vishay's 440LD15-R single-layer ceramic disc capacitors to your circuit, you can ensure high quality operation at a lower cost. It can withstand a voltage of 400 VAC|500VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This product is 5.6(Max) mm deep. It has a tolerance of 20%. This part has a lead diameter of 0.81 mm and a pitch of 9.5 mm. Its capacitance value is 0.0015uF. The 440LD15-R high frequency capacitor has a radial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

