Un 25-50% de rebaja
Bourns4310R-102-104LFRedes y matrices del resistor
Res Thick Film NET 100K Ohm 2% 1.25W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 5 | |
| 100K | |
| 2% | |
| 100 | |
| 1.25 | |
| 0.3 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 10 | |
| 2.54 | |
| SIP | |
| Single Line | |
| SIP | |
| 24.99 | |
| 2.16 | |
| 4.95 | |
| 4.95 | |
| Through Hole |
Pack multiple resistors into a single chip with this 4310R-102-104LF resistor array from Bourns. This product's 5 resistors have a value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.3 W. It has 10 terminals. The 4310R-102-104LF part has a pin termination style. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. This device utilizes thick film technology. This product is 24.99 mm long, 4.95 mm tall and 2.16 mm deep. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

