Bourns4310M-102-122LFRedes y matrices del resistor

Res Thick Film NET 1.2K Ohm 2% 1.5W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole

This 4310M-102-122LF resistor array by Bourns packs multiple resistors into one IC chip. This dependable part has a power rating of 1.5 W and a power rating per resistor of 0.4 W. Its temperature coefficient is ±100 ppm/°C. This product's 5 resistors have a value of 1.2K Ohm. It has 10 terminals. This device is made with thick film technology. This product is 24.99 mm long, 6.35 mm tall and 2.16 mm deep. This product's terminal pitch is 2.54 mm. The 4310M-102-122LF part has a pin termination style. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 250 Minimum 2000
  • Manufacturer Lead Time:
    7 semanas
    • Price: $1.446
    1. 2000+$1.446

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.