Bourns4308R-102-220Redes y matrices del resistor

Res Thick Film NET 22 Ohm 1 Ohm 1W ±250ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole

Use this 4308R-102-220 resistor array from Bourns to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. This product's 4 resistors have a value of 22 Ohm. Its temperature coefficient is ±250 ppm/°C. It has 8 terminals. This part has an operating temperature of -55 to 125 °C. This product is 19.92 mm long, 4.95 mm tall and 2.16 mm deep. The 4308R-102-220 part has a pin termination style. This device is made with thick film technology. This product's terminal pitch is 2.54 mm.

No Stock Available

Quantity Increments of 25 Minimum 2000
  • Manufacturer Lead Time:
    7 semanas
    • Price: $1.740
    1. 2000+$1.740
    2. 2500+$1.723
    3. 3000+$1.706
    4. 4000+$1.688
    5. 5000+$1.672
    6. 6000+$1.655
    7. 10000+$1.638
    8. 15000+$1.622
    9. 20000+$1.606

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.