Bourns4308M-102-682LFRedes y matrices del resistor

Res Thick Film NET 6.8K Ohm 2% 1.2W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole

Looking to save space and power in your circuit design? The 4308M-102-682LF resistor array from Bourns gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating of 1.2 W and a power rating per resistor of 0.4 W. Its temperature coefficient is ±100 ppm/°C. This product's 4 resistors have a value of 6.8K Ohm. It has 8 terminals. This product is 19.91 mm long, 6.35 mm tall and 2.16 mm deep. The 4308M-102-682LF part has a pin termination style. This device is made with thick film technology. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%.

Import TariffMay apply to this part

500 piezas: Se puede enviar mañana

    Total$405.25Price for 250

    • (250)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1039+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      Costa Rica
      • In Stock: 500 piezas
      • Price: $1.621

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.