Bourns4308M-102-101LFRedes y matrices del resistor
Res Thick Film NET 100 Ohm 2% 1.2W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 100 | |
| 2% | |
| 100 | |
| 1.2 | |
| 0.4 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 8 | |
| 2.54 | |
| SIP | |
| Single Line | |
| SIP | |
| 19.91 | |
| 2.16 | |
| 6.35 | |
| 6.35 | |
| Through Hole |
Looking to save space and power in your circuit design? The 4308M-102-101LF resistor array from Bourns gives you a solution by combining multiple resistors into a single chip. Its temperature coefficient is ±100 ppm/°C. This product's 4 resistors have a value of 100 Ohm. This dependable part has a power rating of 1.2 W and a power rating per resistor of 0.4 W. It has 8 terminals. This device utilizes thick film technology. It has a tolerance of 2%. This product is 19.91 mm long, 6.35 mm tall and 2.16 mm deep. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. The 4308M-102-101LF part has a pin termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

