Más Compradas
Bourns4306R-102-104LFRedes y matrices del resistor
Res Thick Film NET 100K Ohm 2% 0.75W(3/4W) ±100ppm/°C ISOL Molded 6-Pin SIP Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 3 | |
| 100K | |
| 2% | |
| 100 | |
| 0.75 (3/4) | |
| 0.3 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 6 | |
| 2.54 | |
| SIP | |
| Single Line | |
| SIP | |
| 14.83 | |
| 2.16 | |
| 4.95 | |
| 4.95 | |
| Through Hole |
Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their 4306R-102-104LF resistor array, essentially an IC chip with multiple resistors built in. This dependable part has a power rating of 0.75 (3/4) W and a power rating per resistor of 0.3 W. Its temperature coefficient is ±100 ppm/°C. This product's 3 resistors have a value of 100K Ohm. It has 6 terminals. This device is made with thick film technology. This product is 14.83 mm long, 4.95 mm tall and 2.16 mm deep. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. The 4306R-102-104LF part has a pin termination style. It has a tolerance of 2%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

