Un 10-25% de rebaja
Bourns4306R-101-103LFRedes y matrices del resistor
Res Thick Film NET 10K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 5 | |
| 10K | |
| 2% | |
| 100 | |
| 0.75 (3/4) | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Molded | |
| Pin | |
| 6 | |
| 2.54 | |
| SIP | |
| Single Line | |
| SIP | |
| 14.83 | |
| 2.16 | |
| 4.95 | |
| 4.95 | |
| Through Hole |
Downsize multiple resistors onto a single chip with the 4306R-101-103LF resistor array, developed by Bourns. This dependable part has a power rating of 0.75 (3/4) W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. This product's 5 resistors have a value of 10K Ohm. It has 6 terminals. This product is 14.83 mm long, 4.95 mm tall and 2.16 mm deep. It has a tolerance of 2%. The 4306R-101-103LF part has a pin termination style. This device utilizes thick film technology. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

