Switchcraft4282-8PG-300Conector circular
Conn Circular PIN 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| PIN | |
| Solder Cup | |
| No | |
| Brass | |
| Gold Over Nickel | |
| 600V | |
| -55 | |
| 125 | |
| 29.3 | |
| 25.4 | |
| 29.3 |
By using this field installable 4282-8PG-300 connector from Switchcraft you can connect circular peripherals straight to your device. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 29.3 mm tall and 25.4 mm deep with a diameter of 29.3 mm. It uses the solder cup termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

