TE Connectivity42007Terminales del conductor
Ring Tongue Terminal 13-18AWG Brass 19.91mm Tin Reel/Strip
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Straight | |
| 5 | |
| Tin | |
| 13-18 | |
| Non-Insulated | |
| Reel|Strip | |
| 19.91 | |
| 8.69 |
A great way to make a solid connection with terminal blocks is to use this ring tongue terminal 42007 wire terminal from TE Connectivity in your design. This product is 19.91 mm long and 8.69 mm. Its wire is 13.5-18 AWG.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

