| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Strip |
A great way to make a solid connection with terminal blocks is to use this splice terminal 41900 wire terminal from TE Connectivity in your design. This product comes in strip packaging to create faster automation between picking parts and placing them on circuit boards. Its wire is 12-15.5 AWG. This wire terminal has an operating temperature of -65 to 150 °C. This product is 5.72 mm long and 5.09 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

