Switchcraft4182-2PG-300Conector circular
Conn Circular PIN 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Circular | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| PIN | |
| Solder Cup | |
| 12-14 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Nylon | |
| Black | |
| 600V | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 300 | |
| 29.3 | |
| 25.4 | |
| 29.3 |
Connect your circular inputs with this field installable 4182-2PG-300 connector from Switchcraft. It has a straight body orientation. This product is 29.3 mm tall and 25.4 mm deep with a diameter of 29.3 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

