TE Connectivity41711Terminales del conductor
Ring Tongue Terminal 18-22AWG Brass 24.94mm Tin Reel/Strip
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 6 | |
| Tin | |
| 18-22 | |
| -40 | |
| 110 | |
| Non-Insulated | |
| Reel|Strip | |
| 24.94 | |
| 11.88 | |
| Cable Mount |
Using the ring tongue terminal 41711 wire terminal from TE Connectivity is the easiest way to connect to your terminal blocks. This product comes in strip packaging to create faster automation between picking parts and placing them on circuit boards. Its wire is 18-22 AWG. This product is 24.94 mm long and 11.88 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

