TE Connectivity41274Terminales del conductor
Quick Disconnect Terminal 14-18AWG Brass F 19.18mm Tin Reel/Strip
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.14 | |
| Straight | |
| Tin | |
| 14-18 | |
| -40 | |
| 110 | |
| Non-Insulated | |
| Reel|Strip | |
| 19.18 | |
| 7.62 | |
| 6.35x0.81 | |
| Cable Mount |
The quick disconnect terminal 41274 wire terminal from TE Connectivity is the best way to connect to your circuit's terminal blocks. It has a receptacle type gender. This product comes in strip packaging to create faster automation between picking parts and placing them on circuit boards. This product is 19.18 mm long and 7.62 mm. Its wire is 14-18 AWG.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

