Bourns4116R-2-222Redes y matrices del resistor

Res Thick Film NET 2.2K Ohm 2% 2.25W ±100ppm/°C BUS Molded 16-Pin DIP Pin Thru-Hole

Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their 4116R-2-222 resistor array, essentially an IC chip with multiple resistors built in. This product's 15 resistors have a value of 2.2K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 2.25 W and a power rating per resistor of 0.125 (1/8) W. It has 16 terminals. This product is 21.97 mm long, 4.57 mm tall and 7.87 mm deep. It has a tolerance of 2%. The 4116R-2-222 part has a pin termination style. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm.

Import TariffMay apply to this part

550 piezas: Se puede enviar mañana

    Total$95.01Price for 100

    • (25)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1046+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      Costa Rica
      • In Stock: 550 piezas
      • Price: $0.9501

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.